Vishay CRCW-HP e3 33 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120633R0FKEAHP
- RS Stock No.:
- 667-601
- Mfr. Part No.:
- CRCW120633R0FKEAHP
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP630.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP74.81
(exc. VAT)
PHP83.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7,870 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP7.481 | PHP74.81 | - |
| 250 - 990 | PHP4.959 | PHP49.59 | PHP630.50 |
| 1000 - 4990 | PHP2.784 | PHP27.84 | PHP4,697.00 |
| 5000 - 9990 | PHP2.697 | PHP26.97 | PHP23,920.00 |
| 10000 + | PHP2.61 | PHP26.10 | PHP48,710.00 |
*price indicative
- RS Stock No.:
- 667-601
- Mfr. Part No.:
- CRCW120633R0FKEAHP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33Ω | |
| Product Type | Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW-HP e3 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33Ω | ||
Product Type Resistor | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW-HP e3 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Vishay High Power Thick Film Chip Resistor is the Ideal choice for power measurement electronics where reliability, stability, high power rating, and excellent Pulse load performance are critical. It is particularly suited for applications such as battery management systems in automotive appliances, ensuring accurate performance under demanding conditions.
Excellent Pulse load capability for high performance applications
Enhanced power rating
Double side printed resistor element
AEC Q200 qualified
Related links
- Vishay CRCW-HP e3 2 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW12062R00FKEAHP
- Vishay CRCW-HP e3 15 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120615R0FKEAHP
- Vishay CRCW-HP e3 18 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120618R0FKEAHP
- Vishay CRCW-HP e3 4.7 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12064R70JNEAHP
- Vishay CRCW-HP e3 2.2 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12062R20JNEAHP
- Vishay CRCW-HP e3 10 Ω, 0603 Thick Film Resistor 0.01 Surface 0.33 W - CRCW060310R0FKECHP
- Vishay CRCW-HP e3 5.1 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.5 W - CRCW08055R10FKEAHP
- Vishay CRCW-HP e3 100 Ω, 2512 Thick Film Resistor 0.01 Surface 1.5 W - CRCW2512100RFKEGHP
