Vishay CRCW-HP e3 100 Ω, 2512 Thick Film Resistor 0.01 Surface 1.5 W - CRCW2512100RFKEGHP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP1,922.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP506.29

(exc. VAT)

PHP567.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,750 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP50.629PHP506.29-
100 - 490PHP31.404PHP314.04PHP1,922.50
500 - 990PHP18.181PHP181.81PHP16,224.00
1000 +PHP17.746PHP177.46PHP32,883.00

*price indicative

Packaging Options:
RS Stock No.:
667-607
Mfr. Part No.:
CRCW2512100RFKEGHP
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Resistor

Resistor Type

Chip Resistor

Technology

Thick Film

Package/Case

2512

Tolerance

0.01

Power Rating

1.5W

Voltage

500V

Mount Type

Surface

Temperature Coefficient

±100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW-HP e3

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

12mm

COO (Country of Origin):
IL
The Vishay High Power Thick Film Chip Resistor is the Ideal choice for power measurement electronics where reliability, stability, high power rating, and excellent Pulse load performance are critical. It is particularly suited for applications such as battery management systems in automotive appliances, ensuring accurate performance under demanding conditions.

Excellent Pulse load capability for high performance applications

Enhanced power rating

Double side printed resistor element

AEC Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy