Vishay RCL e3, 1218 Thick Film Resistor 0.01 Surface 1 W - RCL121822R0FKEK
- RS Stock No.:
- 667-648
- Mfr. Part No.:
- RCL121822R0FKEK
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP251.41
(exc. VAT)
PHP281.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP25.141 | PHP251.41 |
| 100 - 240 | PHP16.354 | PHP163.54 |
| 250 - 990 | PHP9.308 | PHP93.08 |
| 1000 - 4990 | PHP9.047 | PHP90.47 |
| 5000 + | PHP8.786 | PHP87.86 |
*price indicative
- RS Stock No.:
- 667-648
- Mfr. Part No.:
- RCL121822R0FKEK
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 1218 | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RCL e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 1218 | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RCL e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Vishay High voltage thick film chip resistor is engineered for high-performance applications where reliability, thermal stability, and power handling are paramount. This device features long side terminations designed for enhanced power rating and thermal cycling performance, making it Ideal for automotive and industrial applications. It boasts AEC-Q200 qualifications, ensuring adherence to the stringent automotive industry standards. Suitable for demanding environments, its robust design ensures minimal resistance changes even under prolonged operational conditions, delivering exceptional durability for critical electronic circuits.
Enhanced power rating
Long side terminations
Enhanced thermal cycling performance
Related links
- Vishay MMB 0207 33 kΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C3302FB200
- Vishay MMB 0207 2 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C2008FB200
- Vishay MMB 0207 150 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C1500FB200
- Vishay MMB 0207 0.1 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070B1007JB200
- Vishay MMB 0207 4.7 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C4708FB200
- Vishay MMB 0207 1 mΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB0207MC1004FB200
- Vishay MMB 0207 56 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C5609FB200
- Vishay MMB 0207 1 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C1008FB200
