RS Better World

Vishay MMB 0207 56 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C5609FB200

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP469.80

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP133.97

(exc. VAT)

PHP150.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,440 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP13.397PHP133.97-
100 - 240PHP8.699PHP86.99PHP469.80
250 - 990PHP6.437PHP64.37PHP1,740.00
1000 - 4990PHP4.089PHP40.89PHP9,308.00
5000 +PHP4.002PHP40.02PHP46,975.00

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
667-633
Mfr. Part No.:
MMB02070C5609FB200
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

56Ω

Product Type

Thin Film Resistor

Resistor Type

Melf Resistor

Technology

Thin Film

Package/Case

0207

Tolerance

0.01

Power Rating

1W

Voltage

350V

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

55°C

Series

MMB 0207

Maximum Operating Temperature

155°C

Standards/Approvals

Rohs Compliant

Width

12mm

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

COO (Country of Origin):
DE
The Vishay Thin Film MELF Resistor is designed for modern professional electronics where reliability and stability are paramount. With proven performance in demanding industries like automotive, telecommunication, and medical equipment, it ensures consistent operation under critical conditions. The resistor is IECQ-CECC approved according to EN 140401-803, making it a trusted component for high-reliability applications requiring precision and long-term durability.

AEC Q200 qualified

Advanced metal film technology

Best in class Pulse load capability

Intrinsic sulfur resistance

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy