Vishay MMB 0207 33 kΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C3302FB200
- RS Stock No.:
- 667-743
- Mfr. Part No.:
- MMB02070C3302FB200
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP133.97
(exc. VAT)
PHP150.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 790 unit(s) shipping from November 09, 2026
- Plus 2,000 unit(s) shipping from April 30, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP13.397 | PHP133.97 |
| 100 - 240 | PHP8.699 | PHP86.99 |
| 250 - 990 | PHP6.437 | PHP64.37 |
| 1000 - 4990 | PHP4.089 | PHP40.89 |
| 5000 + | PHP4.002 | PHP40.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 667-743
- Mfr. Part No.:
- MMB02070C3302FB200
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thin Film Resistor | |
| Resistance | 33kΩ | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.01 | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMB 0207 | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 12mm | |
| Standards/Approvals | Rohs Compliant | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thin Film Resistor | ||
Resistance 33kΩ | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.01 | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMB 0207 | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 155°C | ||
Width 12mm | ||
Standards/Approvals Rohs Compliant | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MMB 0207 2 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C2008FB200
- Vishay MMB 0207 150 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C1500FB200
- Vishay MMB 0207 0.1 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070B1007JB200
- Vishay MMB 0207 4.7 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C4708FB200
- Vishay MMB 0207 1 mΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB0207MC1004FB200
- Vishay MMB 0207 2.7 kΩ, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C2701FB200
- Vishay MMB 0207 75 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C7509FB200
- Vishay MMB 0207 56 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface 1 W - MMB02070C5609FB200
