Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface 2 W - CRM1206QFW-1R00ELF

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP193.20

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP118.00

(exc. VAT)

PHP132.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP5.90PHP118.00-
200 - 480PHP4.934PHP98.68PHP193.20
500 - 1980PHP3.662PHP73.24PHP1,119.00
2000 - 9980PHP3.255PHP65.10PHP5,290.00
10000 +PHP2.34PHP46.80PHP35,600.00

*price indicative

Packaging Options:
RS Stock No.:
630-161
Mfr. Part No.:
CRM1206QFW-1R00ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Packaging

Reel

Power Rating

2W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Series

CR

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Width

1.6mm

Length

3.1mm

Termination Style

Lead Free Terminations (Tinned)

COO (Country of Origin):
TW
The Bourns High Power Current Sense Chip Resistors utilize thick film technology and operate within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. They are Ideal for Current Sensing, Power Supplies, Stepper Motor Drives, and serve as Snubber Resistors for Flyback Power Supplies.

Low resistance Value available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy