Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R004ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP669.40

(exc. VAT)

PHP749.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 180PHP33.47PHP669.40
200 - 980PHP27.135PHP542.70
1000 - 1980PHP20.744PHP414.88
2000 +PHP15.081PHP301.62

*price indicative

Packaging Options:
RS Stock No.:
630-387
Mfr. Part No.:
CRF2512-FZ-R004ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0.05Ω

Product Type

Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

2512

Tolerance

1 %

Power Rating

2W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRF

Maximum Operating Temperature

170°C

Length

6.4mm

Standards/Approvals

RoHS, AEC-Q200

COO (Country of Origin):
TW
The Bourns High Power Current Sense Chip Resistor offers resistance values as low as 0.001 ohm for accurate current sensing. Features high power density with inductance below 5 nH. Designed for low thermal EMF to ensure stable performance. Ideal for power management and automotive applications.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy