Bourns CRF 0.015 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R015ELF
- RS Stock No.:
- 630-389
- Mfr. Part No.:
- CRF2512-FZ-R015ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP494.40
(exc. VAT)
PHP553.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP24.72 | PHP494.40 |
| 200 - 980 | PHP23.978 | PHP479.56 |
| 1000 - 1980 | PHP23.019 | PHP460.38 |
| 2000 + | PHP21.868 | PHP437.36 |
*price indicative
- RS Stock No.:
- 630-389
- Mfr. Part No.:
- CRF2512-FZ-R015ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0.015Ω | |
| Technology | Metal Strip | |
| Resistor Type | High Power | |
| Package/Case | 2512 | |
| Packaging | Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CRF | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0.015Ω | ||
Technology Metal Strip | ||
Resistor Type High Power | ||
Package/Case 2512 | ||
Packaging Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CRF | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 6.4mm | ||
- COO (Country of Origin):
- TW
The Bourns High Power Current Sense Chip Resistor offers resistance values as low as 0.001 ohm for accurate current sensing. Features high power density with inductance below 5 nH. Designed for low thermal EMF to ensure stable performance. Ideal for power management and automotive applications.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R033ELF
- Bourns CRF 0.020 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R020ELF
- Bourns CRF 3 mΩ, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R003ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R002ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R004ELF
- Bourns CRF 0.010 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R010ELF
- Bourns CRF 0.005 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRF2512-FZ-R005ELF
- Bourns CRF 0.05 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R002ELF
