Bourns CR 1 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-F/-1R00ELF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 11%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP10.36

(exc. VAT)

PHP11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23,420 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP0.518PHP10.36-
500 - 1980PHP0.46PHP9.2011%
2000 - 9980PHP0.345PHP6.9033%
10000 +PHP0.288PHP5.7644%

*price indicative

Packaging Options:
RS Stock No.:
630-442
Mfr. Part No.:
CR0603-F/-1R00ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1Ω

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

1 %

Voltage

75V

Power Rating

100mW

Mount Type

Surface

Series

CR

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Lead Free Terminations (Tinned)

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy