Vishay 1 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08051R00FKEA

Get a bulk buy discount

Add 25 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

PHP3.93

(exc. VAT)

PHP4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,839 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP3.93-
25 - 99PHP2.9425%
100 +PHP1.9650%

*price indicative

RS Stock No.:
607-683
Mfr. Part No.:
CRCW08051R00FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Tolerance

1 %

Power Rating

0.13W

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, RoHS, WEEE

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy