Panasonic ERJ 2490 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2491V
- RS Stock No.:
- 282-404
- Mfr. Part No.:
- ERJ6ENF2491V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP17.31
(exc. VAT)
PHP19.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19,510 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP1.731 | PHP17.31 | - |
| 100 - 240 | PHP1.616 | PHP16.16 | 6% |
| 250 - 490 | PHP1.501 | PHP15.01 | 13% |
| 500 + | PHP1.385 | PHP13.85 | 19% |
*price indicative
- RS Stock No.:
- 282-404
- Mfr. Part No.:
- ERJ6ENF2491V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 2490Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 700μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 2490Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 1.25mm | ||
Height 700μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 2490Ω Resistance, ±1 % Tolerance - ERJ6ENF2491V
This surface mount fixed resistor is a high-precision component designed for various electronic applications. With a resistance Value of 2490Ω, this 0603 resistor package is manufactured using thick film technology, ensuring reliability in performance. It operates effectively within a temperature range of -55°C to +155°C and has a power rating of 0.125 W, making it suitable for both consumer electronics and automotive applications, adhering to the AEC-Q200 standard.
Features & Benefits
• Utilises thick film technology for durability and stability
• Offers 2490Ω resistance with ±1% low tolerance for precision
• Compact 0603 package allows for space-efficient designs
• Rated for 0.125 W power, Ideal for low-power circuits
• Complies with AEC-Q200, suitable for automotive environments
• Offers 2490Ω resistance with ±1% low tolerance for precision
• Compact 0603 package allows for space-efficient designs
• Rated for 0.125 W power, Ideal for low-power circuits
• Complies with AEC-Q200, suitable for automotive environments
Applications
• Used in automotive circuit designs for sensor
• Ideal for power management in consumer electronics
• Integrated into communication devices for signal processing
• Perfect for precision instrumentation in industrial
• Ideal for power management in consumer electronics
• Integrated into communication devices for signal processing
• Perfect for precision instrumentation in industrial
How does the packaging influence the application of the component?
The Compact 0603 package enables integration into smaller circuit designs, Ideal for applications where space is limited, allowing efficient use in Compact devices such as mobile phones and portable electronics.
What standards ensure this component's quality and reliability in automotive use?
Adhering to the AEC-Q200 standard ensures that the component meets strict automotive reliability requirements, making it suitable for use in critical automotive environments where performance is crucial.
What temperature extremes can this resistor handle in practical applications?
The resistor functions reliably within a temperature range from -55°C to +155°C, permitting use in a variety of challenging environments, such as automotive and industrial settings, without compromising performance.
Related links
- Panasonic ERJ 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2002V
- Panasonic ERJ 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF49R9V
- Panasonic ERJ 10000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1002V
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1000V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF10R0V
- Panasonic ERJ 1000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1001V
- Panasonic ERJ6EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1433V
- Panasonic ERA‑6A 62 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB623V
