Vishay 2.2 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08052R20FKEA
- RS Stock No.:
- 607-686
- Mfr. Part No.:
- CRCW08052R20FKEA
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
PHP3.93
(exc. VAT)
PHP4.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP3.93 | - |
| 25 - 99 | PHP2.94 | 25% |
| 100 + | PHP1.96 | 50% |
*price indicative
- RS Stock No.:
- 607-686
- Mfr. Part No.:
- CRCW08052R20FKEA
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ± 50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068 | ||
- COO (Country of Origin):
- IL
Related links
- Panasonic ERJ 2490 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2491V
- Panasonic ERA‑6A 62 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB623V
- Panasonic ERJ6EN 143 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1433V
- Panasonic ERJ6EN 34.8 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF3482V
- Panasonic ERJ 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2002V
- Panasonic ERJ 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF49R9V
- Vishay 5.6 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08055R60FKEAHP
- Panasonic ERJ 10000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1002V