TE Connectivity NEOHM SMA-Q 1 MΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1M0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-572
Mfr. Part No.:
SMA-Q0102FTDL1M0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1MΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.1mm

Standards/Approvals

RoHS

Length

2.2mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to deliver outstanding performance and reliability in a compact form. It is AEC-Q200 qualified, making it a suitable choice for automotive applications where precision and durability are paramount. Engineered with thin film technology, this resistor ensures low temperature coefficients and tight tolerances, delivering enhanced stability in various environments. Its improvement in coating provides better moisture resistance, ensuring longer service life. With RoHS compliance and lead-free construction, It supports environmentally friendly initiatives while meeting the demands of modern electronic design.

AEC Q200 qualified for automotive reliability

Thin film technology for superior precision

Lead free and RoHS compliant construction

Excellent stability across varying temperatures

Enhanced coating for improved moisture resistance

SMD enabled structure simplifies integration into circuit designs

High power rating capability supports heavy duty applications

Compact size optimises space utilisation on PCBs

Moisture sensitivity level of MSL1 ensures safe storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy