TE Connectivity NEOHM SMA-Q 221 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL221R

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP10.054PHP30,162.00-
15000 +PHP9.853PHP29,559.001%

*price indicative

RS Stock No.:
590-532
Mfr. Part No.:
SMA-Q0102FTDL221R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

221Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Melf 0102

Width

1.1mm

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors, offering superior performance with its surface mount design. Engineered for a wide range of applications, these resistors embody excellent stability and reliability, meeting the stringent AEC-Q200 qualification for automotive standards. This model ensures unparalleled humidity resistance with its enhanced coating, while its lead-free and RoHS compliance highlights commitment to environmentally friendly solutions. Precisely calibrated for low temperature coefficients, it guarantees accuracy in demanding industrial, automotive, and telecommunication environments. Built in various sizes for versatility, It is adept for high power rating requirements, making it an ideal choice for both commercial and industrial applications.

AEC Q200 qualified for robust automotive applications

Moisture sensitivity level of MSL1 ensures reliability in damp conditions

Thin film technology contributes to tight tolerances

Designed for surface mount applications to save board space

Lead free and RoHS compliant, promoting eco friendly manufacturing

Exceptional performance during pulse withstanding and continuous load testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy