TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT274R

Get a bulk buy discount

Add 10000 more to save PHP2,160.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP21,560.00

(exc. VAT)

PHP24,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP10.78PHP21,560.00-
10000 +PHP10.564PHP21,128.00PHP2,160.00

*price indicative

RS Stock No.:
590-456
Mfr. Part No.:
SMA-Q0207FTDT274R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

274Ω

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.2mm

Standards/Approvals

RoHS

Length

5.9mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors, showcasing exceptional stability and reliability in a compact surface-mount design. Engineered for automotive and industrial applications, this resistor offers AEC-Q200 qualification, ensuring compliance with rigorous automotive standards. Its advanced coating technology enhances moisture resistance, vital for maintaining performance in demanding environments. The resistor delivers tight tolerances and a low temperature coefficient, a tribute to modern engineering excellence. With power ratings up to 1W, It combines innovation and reliability, making it an ideal component for high-precision applications that require consistent performance over a broad temperature range.

Utilises thin film technology for improved accuracy

Designed to meet automotive industry standards with AEC Q200 qualification

Features a robust coating that significantly enhances humidity protection

Exhibits extremely low temperature coefficient for consistent performance

Surface mount design facilitates efficient assembly and integration

Lead free and RoHS compliant, aligning with modern environmental standards

Offers exceptional power ratings, making it suitable for high demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy