TE Connectivity NEOHM SMA-Q 102 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT102R

Get a bulk buy discount

Add 10000 more to save PHP1,980.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP19,796.00

(exc. VAT)

PHP22,172.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP9.898PHP19,796.00-
10000 +PHP9.70PHP19,400.00PHP1,980.00

*price indicative

RS Stock No.:
590-438
Mfr. Part No.:
SMA-Q0207FTDT102R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

102Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

2.2mm

Length

5.9mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers superior performance for a diverse range of applications, including automotive, industrial, and medical equipment. Designed with SMD-enabled structure, It showcases exceptional stability and reliability, ensuring optimal operation even in demanding environments. Notably AEC-Q200 qualified, it incorporates an advanced coating that significantly enhances moisture protection. With a high power rating and impressive tolerance levels, this resistor is perfect for precision measurements while being fully compliant with RoHS standards, promoting eco-friendliness and safety across electronic applications. Its low temperature coefficient and lead-free design further solidify its standing as a premier choice for engineers seeking high-quality components.

Thin film technology ensures accurate and reliable performance

Moisture sensitivity level is classified as MSL1, preventing ESD issues

Lead free design contributes to environmental safety and compliance

Tight tolerance enhances measurement precision in sensitive applications

High power rating facilitates use in high demand scenarios

Extremely low temperature coefficient reduces drift in performance

AEC Q200 qualification certifies automotive grade reliability

SMD enabled structure allows for efficient assembly and integration

Suitable for a wide range of applications across various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy