TE Connectivity NEOHM SMA-Q 10.5 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10R5

Get a bulk buy discount

Add 10000 more to save PHP1,980.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP19,796.00

(exc. VAT)

PHP22,172.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP9.898PHP19,796.00-
10000 +PHP9.70PHP19,400.00PHP1,980.00

*price indicative

RS Stock No.:
590-431
Mfr. Part No.:
SMA-Q0207FTDT10R5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10.5Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

5.9mm

Standards/Approvals

RoHS

Width

2.2mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is a cutting-edge solution designed to enhance stability and performance in demanding applications. It features a surface mount structure that enables easy integration into modern electronic assemblies. Crafted with precision thin film technology, this resistor delivers exceptional accuracy and low temperature coefficient resistance down to ±5ppm/°C. With versatility in use, it finds applications in automotive, industrial, telecommunication, and medical equipment, ensuring compliance with AEC-Q200 standards for reliability.

AEC Q200 qualified for automotive applications

Designed for low TCR, enhancing temperature stability

Lead free and RoHS compliant, ensuring environmental safety

Moisture sensitivity level classified as MSL1 for improved handling

Excellent resistance tolerance, catering to precision requirements

Built to withstand high humidity conditions with enhanced coating

Compatible with standard reflow soldering techniques for efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy