TE Connectivity NEOHM SMA-Q 150 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150K
- RS Stock No.:
- 590-423
- Mfr. Part No.:
- SMA-Q0207BTCT150K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP99,656.00
(exc. VAT)
PHP111,614.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP49.828 | PHP99,656.00 |
*price indicative
- RS Stock No.:
- 590-423
- Mfr. Part No.:
- SMA-Q0207BTCT150K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA-Q 0207 cutting-edge metal film precision MELF resistor that boasts advanced SMD-enabled technology, meticulously engineered to meet the strictest quality standards. This component is AEC-Q200 qualified, making it ideal for applications in automotive and industrial settings. With exceptional resistance stability and a low temperature coefficient, it ensures reliable performance across a wide operating temperature range. The enhanced coating provides superior protection against moisture, adding durability and longevity. Designed to streamline production processes, this lead-free and RoHS-compliant resistor enhances efficiency while supporting eco-friendly initiatives.
Built with thin film technology for superior accuracy
Offers exceptional overall stability under varying conditions
Moisture sensitivity level of MSL1 enables reliable manufacturing
High power rating of 1 Watt allows for versatile applications
Equipped with a unique Sn termination on a Ni barrier layer
Optimised for high frequency performance due to its design
Compliant with industry standards for enhanced safety
Designed to handle continuous pulse and surge conditions effectively
Related links
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182K
