TE Connectivity NEOHM SMA-Q 287 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX287R
- RS Stock No.:
- 590-344
- Mfr. Part No.:
- SMA-Q0204FTDX287R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save PHP1,035.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 | - |
| 15000 + | PHP3.417 | PHP10,251.00 | PHP1,035.00 |
*price indicative
- RS Stock No.:
- 590-344
- Mfr. Part No.:
- SMA-Q0204FTDX287R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 287Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, RoHS, UL-94 V-0 or V-1 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 287Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, RoHS, UL-94 V-0 or V-1 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors represent a cutting-edge advancement in resistor technology, meticulously designed to meet the rigorous demands of automotive and industrial applications. This component boasts an SMD-enabled structure, offering an impressive combination of tight tolerance, low temperature coefficient, and enhanced humidity protection. Engineered to exceed AEC-Q200 qualifications, this resistor is not only lead-free and RoHS compliant. Its ceramic rod structure ensures superior performance and longevity, making it an optimal choice for reliable performance in critical environments.
Thin film technology ensures high precision and stability
AEC Q200 qualified for automotive grade applications
Moisture sensitivity level of MSL1 enhances reliability in various conditions
Lead Free and RoHS compliant for environmentally conscious manufacturing
Excellent temperature stability even in extreme conditions
Extremely low temperature coefficient guarantees minimal drift over temperature changes
Multiple power ratings available to suit a range of applications
Robust design features advanced coating for enhanced durability against humidity
Related links
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX287K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX287R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX287K
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
