TE Connectivity NEOHM SMA-Q 274 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX274R
- RS Stock No.:
- 590-343
- Mfr. Part No.:
- SMA-Q0204FTDX274R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save PHP1,035.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 | - |
| 15000 + | PHP3.417 | PHP10,251.00 | PHP1,035.00 |
*price indicative
- RS Stock No.:
- 590-343
- Mfr. Part No.:
- SMA-Q0204FTDX274R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 274Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 274Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is tailored to meet the rigorous demands of automotive and industrial applications. Featuring a unique SMD-enabled structure, it combines excellent thermal stability with a low temperature coefficient of resistance (TCR), delivering precise performance across a range of power ratings. Designed to enhance reliability, this resistor is AEC-Q200 qualified, ensuring robust protection against humidity and environmental factors. With a compact size and adherence to RoHS compliance, it fits seamlessly into modern circuitry while optimising performance throughout its operating temperature range.
AEC Q200 qualification assures adherence to high reliability standards
Moisture sensitivity level of MSL1 protects against electrostatic discharge
Lead free and RoHS compliant for environmental safety
Thin film technology facilitates tight tolerance performance
High power rating optimises use in demanding applications
Superior resistance against temperature variations ensures stability in operation
Suitable for automotive, industrial, and telecommunication applications
Related links
- TE Connectivity NEOHM SMA-Q 274 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX274K
- TE Connectivity NEOHM SMA-Q 274 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274K
- TE Connectivity NEOHM SMA-Q 274 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274R
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
