TE Connectivity NEOHM SMA-Q 10 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10R

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-236
Mfr. Part No.:
SMA-Q0102FTDL10R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Standards/Approvals

RoHS Compliant

Width

3mm

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is a marvel of engineering designed to meet the rigorous demands of automotive, industrial, and telecommunication applications. The resistor boasts exceptional stability and accuracy, offering low temperature coefficient ratings that ensure reliable performance across a wide range of operating conditions. Enhanced with a robust, moisture-resistant coating, It not only guarantees extended durability but also complies with AEC-Q200 standards, making it an ideal choice for critical applications. Its lead-free and RoHS-compliant construction underlines a commitment to environmental sustainability while providing various resistance values to cater to diverse circuit requirements. It is tailored for surface mounting, ensuring easy integration into modern electronic systems, thus enhancing efficiency in manufacturing processes.

Utilises advanced thin film technology for superior performance

AEC Q200 qualification signifies its reliability for use in automotive applications

Offers extremely low temperature coefficients, minimising drift in critical circuits

Delivers tight tolerances that enhance circuit accuracy

Features robust construction for improved moisture resistance

Accommodates high power ratings, making it suitable for demanding applications

Designed for surface mount technology, facilitating easy assembly

Lead free and RoHS compliant, promoting eco friendly manufacturing

Manufactured to withstand a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy