TE Connectivity NEOHM SMA-Q 0 mΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207TZR
- RS Stock No.:
- 590-201
- Mfr. Part No.:
- SMA-Q0207TZR
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP21,560.00
(exc. VAT)
PHP24,140.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP10.78 | PHP21,560.00 |
| 10000 + | PHP10.564 | PHP21,128.00 |
*price indicative
- RS Stock No.:
- 590-201
- Mfr. Part No.:
- SMA-Q0207TZR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Length | 5.9mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Length 5.9mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is an innovative component designed for high reliability in automotive and industrial applications. This resistor features a robust SMD-enabled structure that guarantees exceptional performance with tight tolerances and low temperature coefficients. With its AEC-Q200 qualification, it is specifically engineered to withstand the demands of challenging environments while offering superior moisture resistance thanks to an enhanced coating. This ensures that the resistor maintains stability and accuracy over time, making it ideal for critical applications such as telecommunication, medical equipment, and testing devices. Coupled with impressive power ratings and multi-functional capabilities, this resistor stands as a testament to the brands commitment to excellence and technological advancement.
Designed for high stability and reliability in extreme conditions
Lead free and compliant with RoHS standards for environmental safety
Moisture sensitivity level MSL1 ensures optimal handling and storage
Exceptional low TCR provides accurate resistance across temperature variations
Multiple sizes and power ratings cater to diverse application needs
SMD enabled structure enhances circuit design flexibility
Excellent performance in automotive, industrial, and telecommunication applications
Related links
- TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT147R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT100R
