TE Connectivity NEOHM SMA-Q 0 mΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.25 W - SMA-Q0204VZR
- RS Stock No.:
- 590-198
- Mfr. Part No.:
- SMA-Q0204VZR
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP12,105.00
(exc. VAT)
PHP13,557.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP4.035 | PHP12,105.00 |
| 15000 + | PHP3.954 | PHP11,862.00 |
*price indicative
- RS Stock No.:
- 590-198
- Mfr. Part No.:
- SMA-Q0204VZR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, IPC/JEDEC J-STD-020, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, IPC/JEDEC J-STD-020, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers superior performance and reliability, perfect for critical applications in automotive, industrial, and telecommunications sectors. The resistor's SMD-enabled structure provides ease of integration, while its AEC-Q200 qualification ensures it meets stringent automotive standards. Designed to withstand harsh conditions, this resistor features low TCR and tight tolerances, making it ideal for precision measurements. Furthermore, its robust coating enhances moisture resistance, ensuring longevity and stability in various environments. This component is engineered for high-performance applications, making it an indispensable choice for engineers seeking resilience and accuracy.
AEC Q200 qualified for rigorous automotive requirements
Low temperature coefficient ensures stable performance over varying temperatures
Moisture sensitivity level of MSL1 for enhanced ESD protection
SMD enabled design facilitates efficient assembly and integration
Lead free and RoHS compliant, aligning with environmental standards
High power rating capable of sustaining demanding electrical loads
Related links
- TE Connectivity NEOHM SMA-Q 0 mΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207TZR
- TE Connectivity NEOHM SMA-Q 0 mΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204XZR
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT102K
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT8K87
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
