TE Connectivity NEOHM SMA-Q 1.87 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K87

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP21,560.00

(exc. VAT)

PHP24,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 8000PHP10.78PHP21,560.00
10000 +PHP10.564PHP21,128.00

*price indicative

RS Stock No.:
590-162
Mfr. Part No.:
SMA-Q0207FTDT1K87
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.87kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

IEC 60115-1, RoHS, UL-94 V-0

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for exceptional performance in demanding applications. Featuring tight tolerances and an ultra-low temperature coefficient of resistance (TCR), it delivers outstanding stability and accuracy over a broad operating temperature range. This component is ideal for automotive and industrial environments, providing reliable performance where precision is paramount. The lead-free and RoHS-compliant design ensures environmental sustainability without compromising on reliability. With enhanced moisture protection and superior coating, this resistor is engineered to withstand harsh environmental conditions, making it a perfect choice for high-performance circuitry.

AEC Q200 qualified for automotive applications

Adequate resistance range for versatile usage

Designed for surface mount technology compatibility

Moisture sensitivity level MSL1 ensures safe storage

High power ratings achieving up to 1W for robust applications

Exceptional overall stability with minimal resistance drift

Constructed for enhanced durability against humidity

Optimised for medical and telecommunication devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy