TE Connectivity NEOHM SMA-Q 182 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX182K
- RS Stock No.:
- 590-075
- Mfr. Part No.:
- SMA-Q0204FTDX182K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP11,553.00
(exc. VAT)
PHP12,939.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.851 | PHP11,553.00 | - |
| 15000 + | PHP3.774 | PHP11,322.00 | 1% |
*price indicative
- RS Stock No.:
- 590-075
- Mfr. Part No.:
- SMA-Q0204FTDX182K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 182kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 182kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered to deliver optimal performance across a range of applications. This AEC-Q200 qualified component excels in stability and reliability, making it an ideal choice for automotive, industrial, and medical equipment. Encased in a robust SMD enabled structure, it features a low temperature coefficient of resistance, ensuring accuracy even under varying conditions. Designed with an improved coating, this resistor offers enhanced protection against humidity, thus promoting longevity and durability in demanding environments. With compatibility for various surface mount applications, this resistor not only meets but exceeds the stringent requirements expected in precision electronics.
Constructed using thin film technology for superior performance
Lead free and RoHS compliant, aligning with modern environmental standards
Moisture sensitivity level MSL1, suitable for various manufacturing processes
High power rating capability up to 1W, making it versatile across diverse applications
Designed for compatibility with SMD assembly processes, streamlining production
Offers excellent stability, essential for sensitive electronic circuits
Related links
- TE Connectivity NEOHM SMA-Q 182 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX182R
- TE Connectivity NEOHM SMA-Q 182 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX182R
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX182K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
