TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX8K87

Get a bulk buy discount

Add 15000 more to save PHP1,035.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.486PHP10,458.00-
15000 +PHP3.417PHP10,251.00PHP1,035.00

*price indicative

RS Stock No.:
590-049
Mfr. Part No.:
SMA-Q0204FTDX8K87
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

8.87kΩ

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1

Length

3.5mm

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film resistors, crafted for applications demanding exceptional stability in challenging environments. Designed with AEC-Q200 qualification, this robust component is ideal for automotive and industrial uses. Its SMD enabled structure ensures seamless integration into modern electronic designs, while its lead-free and RoHS compliant nature aligns with eco-friendly practices. With an advanced coating to enhance moisture resistance, this resistor promises reliability in diverse settings, delivering tight tolerances and remarkably low temperature coefficients. This component excels in delivering powerful performance across a range of applications, including telecommunications and medical equipment.

AEC Q200 certified for automotive reliability

Lead free construction promotes environmental sustainability

SMD enabled design facilitates easy integration on PCBs

Exceptional resistance tolerances enhance circuit performance

Advanced moisture protection extends component lifespan

Accommodates a broad resistance range for versatile applications

Low temperature coefficient ensures stable performance under varying temperature conditions

Streamlined packaging allows for straightforward handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy