TE Connectivity TLM 0.043 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR043FTD
- RS Stock No.:
- 477-947
- Mfr. Part No.:
- TLMQ2BDR043FTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP65,665.00
(exc. VAT)
PHP73,545.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP13.133 | PHP65,665.00 |
*price indicative
- RS Stock No.:
- 477-947
- Mfr. Part No.:
- TLMQ2BDR043FTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.043Ω | |
| Resistor Type | Current | |
| Technology | Metal Foil | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TLM | |
| Maximum Operating Temperature | 170°C | |
| Height | 620μm | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.043Ω | ||
Resistor Type Current | ||
Technology Metal Foil | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TLM | ||
Maximum Operating Temperature 170°C | ||
Height 620μm | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Low ohmic metal chip resistor TLM series is designed for current sense circuits in power electronic systems and now features a more advanced primary overcoat on both its top and bottom sides, enhancing reliability, accuracy and durability. Supplied as standard on tape and reel for automatic insertion processes, it is ideal for use in power management applications, switching power supplies, over current protection in audio devices, voltage regulation modules (VRM), DC-DC converters, battery packs, chargers and adaptors.
Low resistance resistor for current detection
Small size to power ratio
Metal foil construction ensures high reliability and performance with very low and stable TCR
Designed for current sense circuits in power electronic systems
Pb Free to meet RoHS Requirements
High Power Series AEC Q200 Compliant
Moisture Sensitivity Level MSL1
Related links
- TE Connectivity TLM 0.043 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.13 W - TLM1JER043FTD
- TE Connectivity TLM 0.043 Ω, 2512 Metal Foil Surface Mount Resistor 1 % Surface 2 W - TLMQ3ADR043FTE
- TE Connectivity TLM 0.043 Ω, 2010 Metal Foil Surface Mount Resistor 1 % Surface 1.5 W - TLMQ2HDR043FTE
- TE Connectivity TLM 0.043 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR043FTD
- TE Connectivity TLM 0.043 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER043FTD
- TE Connectivity TLM 0.033 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR033FTD
- TE Connectivity TLM 0.051 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR051FTD
- TE Connectivity TLM 82 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR082FTE
