TE Connectivity TLM 0.051 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR051FTD

Subtotal (1 reel of 5000 units)*

PHP65,665.00

(exc. VAT)

PHP73,545.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
5000 +PHP13.133PHP65,665.00

*price indicative

RS Stock No.:
477-949
Mfr. Part No.:
TLMQ2BDR051FTD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

0.051Ω

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Foil

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Length

3.2mm

Height

620μm

Width

1.7mm

Standards/Approvals

AEC-Q200, Pb-Free (RoHS)

COO (Country of Origin):
FR
The TE Connectivity Low ohmic metal chip resistor TLM series is designed for current sense circuits in power electronic systems and now features a more advanced primary overcoat on both its top and bottom sides, enhancing reliability, accuracy and durability. Supplied as standard on tape and reel for automatic insertion processes, it is ideal for use in power management applications, switching power supplies, over current protection in audio devices, voltage regulation modules (VRM), DC-DC converters, battery packs, chargers and adaptors.

Low resistance resistor for current detection

Small size to power ratio

Metal foil construction ensures high reliability and performance with very low and stable TCR

Designed for current sense circuits in power electronic systems

Pb Free to meet RoHS Requirements

High Power Series AEC Q200 Compliant

Moisture Sensitivity Level MSL1

Related links