Vishay IGBR 1.8 Ω, 808 Thin Film Surface Mount Fixed Resistor 10 % Wire 4 W - IGBRD1800CKANCT5
- RS Stock No.:
- 475-535
- Mfr. Part No.:
- IGBRD1800CKANCT5
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP160,076.00
(exc. VAT)
PHP179,285.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP320.152 | PHP160,076.00 |
*price indicative
- RS Stock No.:
- 475-535
- Mfr. Part No.:
- IGBRD1800CKANCT5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1.8Ω | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 808 | |
| Tolerance | 10 % | |
| Packaging | Commercial Tape | |
| Power Rating | 4W | |
| Voltage | 75V | |
| Mount Type | Wire | |
| Temperature Coefficient | ±500 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 1 | |
| Series | IGBR | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Class K, Method 106, Method 107 F, Method 2032 Class H, MIL-STD-202, MIL-STD-883 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1.8Ω | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 808 | ||
Tolerance 10 % | ||
Packaging Commercial Tape | ||
Power Rating 4W | ||
Voltage 75V | ||
Mount Type Wire | ||
Temperature Coefficient ±500 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 1 | ||
Series IGBR | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Class K, Method 106, Method 107 F, Method 2032 Class H, MIL-STD-202, MIL-STD-883 | ||
- COO (Country of Origin):
- US
The Vishay Thin Film High Power Back-Contact Resistor utilizes the excellent thermal properties of silicon to allow ultra high power rating with miniature case size for hybrid assemblies. They requires only one wire bond thus saving hybrid space. They are manufactured using Electro-Films (EFI) sophisticated thin film equipment and manufacturing technology.
Noise reduction or elimination
Wire bondable
RoHS compliant
High power rating
Halogen and Pb free
Moisture resistant
Related links
- Vishay IGBR 1.8 Ω, 808 Thin Film Surface Mount Fixed Resistor 10 % Wire 4 W - IGBRD1800CKANCT5
- Vishay IGBR 3 Ω, 0606 Thin Film Surface Mount Fixed Resistor 5 % Wire 4 W - IGBRC3000CJJNCT5
- Vishay IGBR 10 Ω, 0404 Thin Film Surface Mount Fixed Resistor 5 % 4 W - IGBRD1000BJONCT5
- Vishay IGBR 5 Ω, 0202 Thin Film Surface Mount Fixed Resistor 5 % Surface 4 W - IGBRC5000CJJNCT5
- Arcol Ohmite HVC 10 GΩ, 1206 Thick Film Surface Mount Fixed Resistor 10 % 0.25 W - HVC1206Z1008KET
- Vishay IGBR Series 2.5 Ω, 0202 Thin Film Resistor 0.05 Solder 4 W - IGBRC5000CJJSAT5
- Vishay ZWS050911009KLX000, 10 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay GWS50053901KLX000, 3.9 kΩ 500 W Wirewound Chassis Mount Fixed Resistor 10 %