TE Connectivity RP73 1.69 kΩ Thin Film Surface Mount Resistor 0.05 % Surface 1 W - RP73D1J1K69BTDG
- RS Stock No.:
- 473-898
- Mfr. Part No.:
- RP73D1J1K69BTDG
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
PHP35,895.00
(exc. VAT)
PHP40,200.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP71.79 | PHP35,895.00 |
*price indicative
- RS Stock No.:
- 473-898
- Mfr. Part No.:
- RP73D1J1K69BTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.69kΩ | |
| Technology | Thin Film | |
| Tolerance | 0.05 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.69kΩ | ||
Technology Thin Film | ||
Tolerance 0.05 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Power precision resistors, engineered specifically for applications requiring unrivalled accuracy and stability. This sophisticated resistor showcases advanced thin film technology, adeptly balancing power ratings and tolerance levels to elevate electronic design performance. With a temperature coefficient as low as 10 ppm and operating temperatures reaching as high as 155°C, it ensures reliable performance across a diverse range of environments. The meticulous construction, consisting of high-grade alumina and multiple protective layers, guarantees excellent durability, making it perfect for intricate applications in industrial controls and communications. Committed to enhancing component reliability, the RP73 Series stands as a testament to reliability and precision in todays demanding technological landscape.
High precision ensures enhanced accuracy in critical applications
Robust construction reduces susceptibility to thermal and mechanical stress
Stable performance across a broad temperature range optimises device functionality
Versatile package sizes accommodate various design requirements
Excellent tolerance levels enhance reliability and consistency in performance
Related links
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
- Panasonic ERA 20 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW203V
- Vishay IGBR 3 Ω, 0606 Thin Film Surface Mount Resistor 0.05 Surface Mount 3 W - IGBRC3000CJJSAT5
- Vishay IGBR 10 Ω, 0606 Thin Film Surface Mount Resistor 0.05 Surface Mount 3 W - IGBRC1000BJJSAT5
- Panasonic ERA 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW102V
- Panasonic ERA 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW332V
- Panasonic ERA 10 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW103V
