TE Connectivity Neohm CRGP 10 Ω, 2512 Thick Film Surface Mount Resistor 1 % 2 W - 2176331-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP1,050.35

(exc. VAT)

PHP1,176.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
50 - 450PHP21.007PHP1,050.35
500 - 950PHP19.963PHP998.15
1000 +PHP18.481PHP924.05

*price indicative

Packaging Options:
RS Stock No.:
305-075
Mfr. Part No.:
2176331-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

2512

Tolerance

1 %

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRGP

Standards/Approvals

No

COO (Country of Origin):
TH
The TE Connectivity Surface Mount General Purpose Resistor is a thick-film resistor in a 2512 package, designed for a wide range of applications. It has a power rating of 2 W, with a tolerance of ±1% and a temperature coefficient of ±100 ppm/°C. This resistor features two solderable terminations and has a height of 0.55 mm [.022 in]. It is Ideal for general-purpose use, providing reliable performance in electronic circuits.

500 V operating voltage

Solder mounted

10 ohms

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy