TE Connectivity Neohm CRGP 10 Ω, 2512 Thick Film Surface Mount Resistor 1 % 2 W - 2176331-1
- RS Stock No.:
- 305-073
- Mfr. Part No.:
- 2176331-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP59,616.00
(exc. VAT)
PHP66,768.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8,000 unit(s) shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP14.904 | PHP59,616.00 |
*price indicative
- RS Stock No.:
- 305-073
- Mfr. Part No.:
- 2176331-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRGP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Power Rating 2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRGP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface Mount General Purpose Resistor is a thick-film resistor in a 2512 package, designed for a wide range of applications. It has a power rating of 2 W, with a tolerance of ±1% and a temperature coefficient of ±100 ppm/°C. This resistor features two solderable terminations and has a height of 0.55 mm [.022 in]. It is Ideal for general-purpose use, providing reliable performance in electronic circuits.
500 V operating voltage
Solder mounted
10 ohms
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity Neohm CRGP 10 Ω, 2512 Thick Film Surface Mount Resistor 1 % 2 W - 2176331-1
- TE Connectivity CRGP 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F10K
- TE Connectivity CRGP 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F470R
- TE Connectivity CRGP 180 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F180R
- TE Connectivity CRGP 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F100R
- TE Connectivity CRGP 270 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F270R
- TE Connectivity CRGP 22 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRGP2512F22K
- TE Connectivity CRGP 330 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F330R
