Panasonic ERJ-3RE 910 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED9103V
- RS Stock No.:
- 287-952
- Mfr. Part No.:
- ERJ3RED9103V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP31.33
(exc. VAT)
PHP35.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP3.133 | PHP31.33 |
| 100 - 240 | PHP3.002 | PHP30.02 |
| 250 - 490 | PHP2.742 | PHP27.42 |
| 500 + | PHP2.48 | PHP24.80 |
*price indicative
- RS Stock No.:
- 287-952
- Mfr. Part No.:
- ERJ3RED9103V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 910kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ-3RE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 1.6mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 910kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ-3RE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 1.6mm | ||
Height 550μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJ-3RE 680 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED6803V
- Panasonic ERJ-3RE 270 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED2703V
- Panasonic ERJ-3RE 470 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED4703V
- Panasonic ERJ-3RE 300 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED3003V
- Panasonic ERJ-3RE 510 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED5103V
- Panasonic ERJ 30 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % 0.1 W - ERJ3RED30R0V
- Vishay 10000000 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.5 % Surface 0.1 W - CRCW060310M0DHEAP
- Panasonic ERJ 36 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % 0.1 W - ERJ3RED36R0V
