Panasonic ERJ-3RE 470 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED4703V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP12.20

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP29.20

(exc. VAT)

PHP32.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP2.92PHP29.20-
100 - 240PHP2.798PHP27.98PHP12.20
250 - 490PHP2.556PHP25.56PHP91.00
500 +PHP2.312PHP23.12PHP304.00

*price indicative

Packaging Options:
RS Stock No.:
287-570
Mfr. Part No.:
ERJ3RED4703V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

470kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

±0.5 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ-3RE

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Termination Style

Solder

Height

550μm

Length

1.6mm

Width

800μm

COO (Country of Origin):
CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.

AEC-Q200 compliant

RoHS compliant

Low resistance tolerance

Compatible with IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy