Panasonic ERJ-3RE 300 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED3003V
- RS Stock No.:
- 277-901
- Mfr. Part No.:
- ERJ3RED3003V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP13.10
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP31.33
(exc. VAT)
PHP35.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP3.133 | PHP31.33 | - |
| 100 - 240 | PHP3.002 | PHP30.02 | PHP13.10 |
| 250 - 490 | PHP2.742 | PHP27.42 | PHP97.75 |
| 500 + | PHP2.48 | PHP24.80 | PHP326.50 |
*price indicative
- RS Stock No.:
- 277-901
- Mfr. Part No.:
- ERJ3RED3003V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 300kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ-3RE | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | JIS C 5201-8, JEITA RC-2144, IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 300kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ-3RE | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals JIS C 5201-8, JEITA RC-2144, IEC 60115-8 | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ-3RE 680 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED6803V
- Panasonic ERJ-3RE 270 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED2703V
- Panasonic ERJ-3RE 910 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED9103V
- Panasonic ERJ-3RE 470 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED4703V
- Panasonic ERJ-3RE 510 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED5103V
- Panasonic ERJ 30 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % 0.1 W - ERJ3RED30R0V
- Vishay 10000000 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.5 % Surface 0.1 W - CRCW060310M0DHEAP
- Panasonic ERJ 36 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % 0.1 W - ERJ3RED36R0V
