Panasonic ERJP08, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F49R9V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP43.60

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP85.53

(exc. VAT)

PHP95.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP8.553PHP85.53-
100 - 240PHP8.117PHP81.17PHP43.60
250 - 490PHP7.506PHP75.06PHP261.75
500 - 990PHP6.895PHP68.95PHP829.00
1000 +PHP6.633PHP66.33PHP1,920.00

*price indicative

Packaging Options:
RS Stock No.:
277-804
Mfr. Part No.:
ERJP08F49R9V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJP08

Maximum Operating Temperature

155°C

Width

1.6mm

Height

700μm

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy