Panasonic ERJP08 49.9 Ω, 1206 Thick Film ±1 % 0.66 W - ERJP08F49R9V
- RS Stock No.:
- 103-8749
- Mfr. Part No.:
- ERJP08F49R9V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-8749
- Mfr. Part No.:
- ERJP08F49R9V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJP08 | |
| Resistance | 49.9 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.66 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Flat Contact | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJP08 | ||
Resistance 49.9 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.66 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Flat Contact | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Related links
- Panasonic ERJP08, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F49R9V
- Panasonic ERJP08 49.9 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJP08F4992V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 430 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4300V
- Panasonic ERJP08 120 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1200V
- Panasonic ERJP08 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F9100V
- Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2200V
