Panasonic ERJP08 47.5 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F4752V
- RS Stock No.:
- 277-801
- Mfr. Part No.:
- ERJP08F4752V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP85.53
(exc. VAT)
PHP95.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 7,430 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP8.553 | PHP85.53 | - |
| 100 - 240 | PHP8.117 | PHP81.17 | 5% |
| 250 - 490 | PHP7.506 | PHP75.06 | 12% |
| 500 - 990 | PHP6.895 | PHP68.95 | 19% |
| 1000 + | PHP6.633 | PHP66.33 | 22% |
*price indicative
- RS Stock No.:
- 277-801
- Mfr. Part No.:
- ERJP08F4752V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47.5kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V, 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 700μm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47.5kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V, 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 700μm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJP08 4.99 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F4991V
- Panasonic ERJP08, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F49R9V
- Panasonic ERJP08 121 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F1210V
- Panasonic ERJP08 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F10R0V
- Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1002V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 270 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2703V
- Panasonic ERJP08 620 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6200V
