Wurth Elektronik, WE-PD Shielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH ±20 % 2.2 A Idc
- RS Stock No.:
- 617-1596
- Distrelec Article No.:
- 158-64-782
- Mfr. Part No.:
- 74477020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP147.24
(exc. VAT)
PHP164.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 104 unit(s) ready to ship from another location
- Plus 429 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP147.24 |
| 10 - 99 | PHP143.51 |
| 100 - 499 | PHP138.15 |
| 500 - 999 | PHP130.60 |
| 1000 + | PHP123.71 |
*price indicative
- RS Stock No.:
- 617-1596
- Distrelec Article No.:
- 158-64-782
- Mfr. Part No.:
- 74477020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 2.2A | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 5.2MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 2.2A | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Maximum Self Resonant Frequency 5.2MHz | ||
- 74477020 POWER-CHOKE WE-PD Data Sheet
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- Datasheet
- WE eiSos Embedded Flyer

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Bourns 3225 Shielded Surface Mount Common Mode Choke 2.2 μH -30 → 50 % 2 A Idc
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 → 50 % 700 mA Idc
- Bourns 3225 Shielded Surface Mount Common Mode Choke 8.2 μH -30 → 50 % 1.5 A Idc
- Bourns 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 9 μH Ferrite Core 8 A Idc
