Bourns, SRF1206A, 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 9 μH Ferrite Core 8 A Idc
- RS Stock No.:
- 466-317
- Mfr. Part No.:
- SRF1206A-701Y
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP302.43
(exc. VAT)
PHP338.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 388 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP151.215 | PHP302.43 | - |
| 20 - 98 | PHP122.805 | PHP245.61 | 18% |
| 100 - 198 | PHP93.935 | PHP187.87 | 37% |
| 200 + | PHP75.605 | PHP151.21 | 50% |
*price indicative
- RS Stock No.:
- 466-317
- Mfr. Part No.:
- SRF1206A-701Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 9μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 8A | |
| Package/Case | 1206 | |
| Length | 12mm | |
| Packaging | 500 pieces per reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRF1206A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free, AEC-Q200, RoHS | |
| Diameter | 11mm | |
| Core Material | Ferrite | |
| Height | 11mm | |
| Depth | 11mm | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 9μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 8A | ||
Package/Case 1206 | ||
Length 12mm | ||
Packaging 500 pieces per reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 6mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRF1206A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free, AEC-Q200, RoHS | ||
Diameter 11mm | ||
Core Material Ferrite | ||
Height 11mm | ||
Depth 11mm | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Common mode chokes feature shielded construction for low radiation, ensuring minimal interference. With separated windings, they handle high current efficiently. Their compact size makes them suitable for applications where space is limited without sacrificing performance.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 12.5 μH Ferrite Core 6 A Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 80 mA Idc
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.3 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.36 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.2 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.26 μH Dual ±25
- Bourns 3225 Shielded Surface Mount Common Mode Choke 2.2 μH -30 → 50 % 2 A Idc
