Bourns, SRF3225TP, 3225 Shielded Surface Mount Common Mode Choke 8.2 μH -30 → 50 % 1.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP227.25

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP63.62

(exc. VAT)

PHP71.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,804 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48PHP31.81PHP63.62-
50 - 198PHP27.265PHP54.53PHP227.25
200 - 998PHP20.195PHP40.39PHP2,323.00
1000 +PHP16.155PHP32.31PHP15,655.00

*price indicative

Packaging Options:
RS Stock No.:
466-207
Mfr. Part No.:
SRF3225TP-102Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2μH

Product Type

Surface Mount Common Mode Choke

Maximum DC Current

1.5A

Package/Case

3225

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.1Ω

Pin Count

4

Series

SRF3225TP

Inductance Tolerance

-30 → 50 %

Maximum Operating Temperature

105°C

Depth

1.6mm

Standards/Approvals

RoHS

Height

1.6mm

Diameter

1.6mm

Inductor Construction

Shielded

The Bourns Common mode chokes feature a shielded construction for low radiation, minimizing electromagnetic interference. They support high current handling and come in a compact size, making them ideal for space-constrained applications that require efficient noise filtering and reliable performance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy