Wurth Elektronik, WE-SFIA, 2010 Unshielded Power Inductor 0.47 μH Flat Wire Winding 20% 49 A Idc
- RS Stock No.:
- 905-939
- Mfr. Part No.:
- 784364210047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save PHP922.00
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP770.82
(exc. VAT)
PHP863.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 224 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP385.41 | PHP770.82 | - |
| 20 - 98 | PHP339.31 | PHP678.62 | PHP922.00 |
| 100 - 198 | PHP304.735 | PHP609.47 | PHP8,067.50 |
| 200 + | PHP220.83 | PHP441.66 | PHP32,916.00 |
*price indicative
- RS Stock No.:
- 905-939
- Mfr. Part No.:
- 784364210047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.47μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 49A | |
| Package/Case | 2010 | |
| Length | 20.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1.1mΩ | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20% | |
| Series | WE-SFIA | |
| Maximum Operating Temperature | 180°C | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Height | 10.1mm | |
| Depth | 18.5mm | |
| Maximum Self Resonant Frequency | 191MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.47μH | ||
Product Type Power Inductor | ||
Maximum DC Current 49A | ||
Package/Case 2010 | ||
Length 20.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1.1mΩ | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20% | ||
Series WE-SFIA | ||
Maximum Operating Temperature 180°C | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Height 10.1mm | ||
Depth 18.5mm | ||
Maximum Self Resonant Frequency 191MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- BG
Related links
- Wurth Elektronik 2010 Unshielded Power Inductor 0.68 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 6030 Unshielded Power Inductor 0.33 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 3.6 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 2.2 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1.5 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 0.82 μH Flat Wire Winding 20% 34.5 A Idc
