Wurth Elektronik, WE-SFIA, 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP1,106.40

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP920.19

(exc. VAT)

PHP1,030.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP460.095PHP920.19-
20 - 98PHP404.775PHP809.55PHP1,106.40
100 - 198PHP363.745PHP727.49PHP9,635.00
200 +PHP263.705PHP527.41PHP39,278.00

*price indicative

Packaging Options:
RS Stock No.:
905-946
Mfr. Part No.:
784364210400
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

4μH

Maximum DC Current

22.5A

Package/Case

2016

Length

20.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3.08mΩ

Series

WE-SFIA

Inductance Tolerance

20%

Maximum Operating Temperature

180°C

Height

16.5mm

Standards/Approvals

RoHS

Depth

18.5mm

Termination Style

SMD

Maximum Self Resonant Frequency

53.1MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
BG
The Wurth Elektronik Flat wire inductor is designed for efficient energy storage and signal processing in electronic circuits, providing excellent performance under specified operating conditions.

Features a low DC resistance of 2.8 mΩ for efficient conduction

Ensures high performance with a rated current capability of 22.5 A

Offers stable inductance of 4 μH with ±20% tolerance for reliability

Meets RoHS compliance, ensuring environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy