Wurth Elektronik, WE-SFIA, 2013 Unshielded Power Inductor 1.5 μH Flat Wire Winding 20% 34.5 A Idc
- RS Stock No.:
- 905-943
- Mfr. Part No.:
- 784364210150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP837.21
(exc. VAT)
PHP937.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 170 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP418.605 | PHP837.21 | - |
| 20 - 98 | PHP368.355 | PHP736.71 | 12% |
| 100 - 198 | PHP331.01 | PHP662.02 | 20% |
| 200 + | PHP239.73 | PHP479.46 | 42% |
*price indicative
- RS Stock No.:
- 905-943
- Mfr. Part No.:
- 784364210150
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 34.5A | |
| Package/Case | 2013 | |
| Packaging | Tape & Reel | |
| Length | 20.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.09mΩ | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 180°C | |
| Series | WE-SFIA | |
| Inductance Tolerance | 20% | |
| Depth | 18.5mm | |
| Height | 13.3mm | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 91.9MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 34.5A | ||
Package/Case 2013 | ||
Packaging Tape & Reel | ||
Length 20.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.09mΩ | ||
Pin Count 3 | ||
Maximum Operating Temperature 180°C | ||
Series WE-SFIA | ||
Inductance Tolerance 20% | ||
Depth 18.5mm | ||
Height 13.3mm | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 91.9MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- BG
Related links
- Wurth Elektronik 2013 Unshielded Power Inductor 2.2 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 0.82 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 3.6 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2010 Unshielded Power Inductor 0.68 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 6030 Unshielded Power Inductor 0.33 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4.7 μH Flat Wire Winding 20% 22.5 A Idc
