Abracon, ASPIAIG-FLR4020, 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH High Current Shielded

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP424.10

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP354.06

(exc. VAT)

PHP396.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP70.812PHP354.06-
50 - 245PHP62.33PHP311.65PHP424.10
250 - 495PHP55.876PHP279.38PHP3,734.00
500 +PHP48.13PHP240.65PHP11,341.00

*price indicative

Packaging Options:
RS Stock No.:
899-169
Mfr. Part No.:
ASPIAIG-FLR4020-2R2M-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

8A

Package/Case

4020

Packaging

Tape and Reel

Length

4.1mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

23.5mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

0.2

Maximum Operating Temperature

125°C

Series

ASPIAIG-FLR4020

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

1.9mm

Depth

4.1mm

Moulded

Yes

Inductor Construction

High Current Shielded Power Inductor

COO (Country of Origin):
CN
The Abracon molded SMD power inductor is designed for high-performance applications. This product features a low profile and exceptional current handling capabilities, ensuring reliable operation in demanding environments.

Meets RoHS/RoHS II compliance standards

AEC-Q200 qualified for automotive applications

Features exceptionally low DCR of only 6.8mΩ

Offers an inductance Value of 2.20μH with ±20% tolerance

Delivers a saturation current rating of 23.5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy