Abracon, ASPI-0530HI, SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP398.32

(exc. VAT)

PHP446.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
10 - 90PHP39.832PHP398.32-
100 - 490PHP35.037PHP350.3712%
500 - 990PHP31.441PHP314.4121%
1000 +PHP27.108PHP271.0831%

*price indicative

Packaging Options:
RS Stock No.:
899-164
Mfr. Part No.:
ASPI-0530HI-1R0M-T2
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

11A

Package/Case

SMD

Length

5.6mm

Packaging

Tape and Reel

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

14mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

0.2

Maximum Operating Temperature

125°C

Series

ASPI-0530HI

Termination Style

Surface Mount

Depth

5.6mm

Height

3mm

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Inductor Construction

High Current Shielded Power Inductor

Moulded

Yes

COO (Country of Origin):
CN
The Abracon Molded Type Power Inductor is a Compact solution designed for efficient energy conversion, featuring a slim profile suited for high-performance applications.

Low profile design maximising space efficiency at a height of just 3.0mm

Achieves high saturation current to support demanding loads

Offers reduced losses with low direct current resistance

Capable of operating at frequencies up to 3MHz, ensuring versatility

100% lead-free and RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy