Abracon, ASPI-6045S, SMD Shielded Power Inductor with a Ferrite Core, 12 μH High Current Shielded Power Inductor 0.2 2.2
- RS Stock No.:
- 899-167
- Mfr. Part No.:
- ASPI-6045S-120M-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP408.46
(exc. VAT)
PHP457.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP20.423 | PHP408.46 |
| 200 - 980 | PHP17.98 | PHP359.60 |
| 1000 - 1980 | PHP16.136 | PHP322.72 |
| 2000 + | PHP13.877 | PHP277.54 |
*price indicative
- RS Stock No.:
- 899-167
- Mfr. Part No.:
- ASPI-6045S-120M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Power Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | SMD | |
| Length | 6mm | |
| Packaging | Tape and Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 58mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-6045S | |
| Inductance Tolerance | 0.2 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | High Current Shielded Power Inductor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Power Inductor | ||
Inductance 12μH | ||
Maximum DC Current 2.2A | ||
Package/Case SMD | ||
Length 6mm | ||
Packaging Tape and Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 58mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-6045S | ||
Inductance Tolerance 0.2 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction High Current Shielded Power Inductor | ||
- COO (Country of Origin):
- CN
The Abracon wire-wound magnetically shielded SMD power inductor is designed for efficient energy storage with minimal radiation interference. It is optimised for high-performance electronic applications.
Compact dimensions of 6.0 x 6.0 x 4.5mm facilitate easy integration
Operating temperature range from -40ºC to +125ºC ensures reliability under diverse conditions
Low DC resistance of 0.484Ω enhances efficiency for high-current applications
High saturation current of 0.85A provides excellent performance during Peak loads
Related links
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 2.2 μH High Current Shielded Power Inductor 0.3 3
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 27 μH High Current Shielded Power Inductor 0.2 2 A
- Abracon SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
- Abracon 18 μH Flat Wire Winding ±20 % 1.85 A Idc
- Abracon 820 nH Flat Wire Winding ±30 % 5.9 A Idc
- Abracon 33 μH Flat Wire Winding ±20 % 1.45 A Idc
- Abracon 22 μH Flat Wire Winding ±20 % 1.8 A Idc
