TE Connectivity, Sigma, 1310 Shielded Power Inductor with a Ferrite Core, 06.8 μH 20 % 1.5 A Idc Q:25

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP54,618.00

(exc. VAT)

PHP61,173.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP18.206PHP54,618.00

*price indicative

RS Stock No.:
721-721
Mfr. Part No.:
365710M6R8T
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Inductor

Inductance

06.8μH

Maximum DC Current

1.5A

Package/Case

1310

Packaging

Tape & Reel

Length

1.1mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

190Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

Sigma

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

3.2

Height

3.2mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
TW
The TE Connectivity Wirewound SMD Power Inductors, engineered for high saturation current and low DC resistance, delivering high conversion efficiency and reduced temperature rise. Designed with a magnetically shielded structure, they offer enhanced electromagnetic compatibility (EMC) performance and high-resolution signal integrity.

High saturation current

Low DC resistance

Magnetically shielded structure

Halogen free, lead free, RoHS compliant

MSL Level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy