TE Connectivity, Sigma, 1310 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 3.4 A Idc Q:25
- RS Stock No.:
- 721-717
- Mfr. Part No.:
- 365710M1R5T
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP54,618.00
(exc. VAT)
PHP61,173.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 08, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP18.206 | PHP54,618.00 |
*price indicative
- RS Stock No.:
- 721-717
- Mfr. Part No.:
- 365710M1R5T
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 01.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.4A | |
| Package/Case | 1310 | |
| Packaging | Tape & Reel | |
| Length | 1.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 45Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | 20 % | |
| Series | Sigma | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 3.2 | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 01.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.4A | ||
Package/Case 1310 | ||
Packaging Tape & Reel | ||
Length 1.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 45Ω | ||
Pin Count 2 | ||
Inductance Tolerance 20 % | ||
Series Sigma | ||
Maximum Operating Temperature 125°C | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 3.2 | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 04.7 μH 20 % 1.7 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 4.9 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 06.8 μH 20 % 1.5 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 3 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 03.3 μH 20 % 2.3 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 5.8 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 0.68 μH 20 % 5.3 A Idc Q:25
- TE Connectivity 0805 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3 A Idc Q:25
