Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 11 A Idc

N

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
672-055
Mfr. Part No.:
SGIHLP48FAB3R3M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

3.3μH

Maximum DC Current

11A

Package/Case

Bulk

Length

12.19mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Series

SGIHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

180°C

Height

12.19mm

Depth

12.29mm

Core Material

Shielded

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.

Shielded construction reduces electromagnetic interference for enhanced efficiency

Lowest DCR/μH in its size category for superior power handling

Capable of managing high transient currents without saturation

Low-profile design maximises space in Compact assemblies

Rated for operating voltage up to 75 V, meeting diverse application needs

Wide range of inductance values available for flexibility in design

Ideal for use in low-profile, high current power supplies and converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy